Part Details for KLDR.800TXP by Littelfuse Inc
Results Overview of KLDR.800TXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR.800TXP Information
KLDR.800TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR.800TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5731
|
Newark | Fus 600V T/D Class Cc .800A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR.800TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $20.2200 | Buy Now |
DISTI #
KLDR.800TXP-ND
|
DigiKey | FUSE CRTRDGE 800MA 600VAC/300VDC Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2810 | Buy Now |
DISTI #
576-KLDR.800TXP
|
Mouser Electronics | Industrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo RoHS: Compliant | 8 |
|
$23.6800 / $45.3600 | Buy Now |
DISTI #
73689156
|
RS | Fuse, Time-Delay, Class CC, 0.8A, 600V AC, KLDR Series | Littelfuse KLDR.800TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$35.5700 / $44.4700 | Buy Now |
|
Future Electronics | FUS 600V T/D CLASS CC .800A RoHS RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks Container: Box |
0 Box |
|
$12.5600 / $12.8800 | Buy Now |
|
Onlinecomponents.com | Fus 600V T/D Class Cc .800A Rohs RoHS: Compliant | 0 |
|
$18.9100 / $22.6900 | Buy Now |
DISTI #
KLDR.800TXP
|
TTI | Industrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$23.4400 | Buy Now |
DISTI #
000000000007212760
|
Sager | FUS 600V T/D CLASS CC .800A ROHS Min Qty: 10 | 50 |
|
$17.9600 / $21.8800 | Buy Now |
Part Details for KLDR.800TXP
KLDR.800TXP CAD Models
KLDR.800TXP Part Data Attributes
|
KLDR.800TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR.800TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR.800TXP
This table gives cross-reference parts and alternative options found for KLDR.800TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR.800TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLDR.800T | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR.800TXP vs KLDR.800T |
KLDR.800HXP | Littelfuse Inc | $19.1626 | Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR.800TXP vs KLDR.800HXP |