Part Details for KLB-750A-RT (70209039) by Essentra Components
Results Overview of KLB-750A-RT (70209039) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLB-750A-RT (70209039) Information
KLB-750A-RT (70209039) by Essentra Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK750A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS | |
BQ24750ARHDT | Texas Instruments | Host-controlled Multi-chemistry Battery Charger w/Integrated Sys Power Selector 28-VQFN -40 to 125 | |
BQ24750ARHDR | Texas Instruments | Host-controlled Multi-chemistry Battery Charger w/Integrated Sys Power Selector 28-VQFN -40 to 125 |
Price & Stock for KLB-750A-RT (70209039)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70905853
|
RS | Lock, Nylon 6/6, Natural, 10.2 to 12.7 mm, 25.4 mm Length, Head, 13 mm | Essentra Components KLB-750... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17 |
|
$0.4150 / $0.5250 | Buy Now |