Part Details for KLAPX-CPLR-S-88-C5E by Kycon Inc
Overview of KLAPX-CPLR-S-88-C5E by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLAPX-CPLR-S-88-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLAPX-CPLR-S-88-C5E-ND
|
DigiKey | ADAPTOR RJ45 8P8C CAT5E 30U" Min Qty: 1 Lead time: 18 Weeks Container: Tray |
465 In Stock |
|
$6.0994 / $10.2400 | Buy Now |
DISTI #
806-KLAPX-CPLRS88C5E
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 COUPLER, 8P8C S HIELDED WITH PANEL | 0 |
|
$6.0300 | Order Now |
DISTI #
000000000006276016
|
Sager | Modular Connectors / Ethernet Connectors RJ45 COUPLER, 8P8C S HIELDED WITH PANEL Min Qty: 1000 | 0 |
|
$8.8200 | Buy Now |