Part Details for KL732BTTP47NG by KOA Speer Electronics Inc
Overview of KL732BTTP47NG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KL732BTTP47NG
KL732BTTP47NG CAD Models
KL732BTTP47NG Part Data Attributes
|
KL732BTTP47NG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KL732BTTP47NG
KOA Speer Electronics Inc
General Purpose Inductor, 47uH, 2%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for KL732BTTP47NG
This table gives cross-reference parts and alternative options found for KL732BTTP47NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL732BTTP47NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KL732BLTP47NG | General Purpose Inductor, 47uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1206 | KOA Speer Electronics Inc | KL732BTTP47NG vs KL732BLTP47NG |
KL732BTTB47NG | General Purpose Inductor, 47uH, 2%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | KOA Speer Electronics Inc | KL732BTTP47NG vs KL732BTTB47NG |