Part Details for KL70-401L by ABB Low Voltage Products and Systems
Overview of KL70-401L by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01L | Coilcraft Inc | General Purpose Inductor, 0.053uH, Air-Core, 3838 | |
PCV-0-104-01L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
164-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for KL70-401L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1868
|
Newark | Light Element, Blue Maint, 12-240V Rohs Compliant: Yes |Abb KL70-401L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7800 / $70.0200 | Buy Now |
DISTI #
72043293
|
RS | LIGHT ELEMENT BLUE MAINT 12-240V | ABB KL70-401L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$72.9600 / $79.3100 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - SIGNAL TOWER - OPTICAL RoHS: Compliant | 0 |
|
$47.2600 / $62.5600 | Buy Now |
|
Neutron USA | Light Element, LED Blue Permanent light, 12-240VAC/DC | 0 |
|
$144.5500 | Buy Now |