Part Details for KL46CAKLG225N01A6 by APEM Inc
Overview of KL46CAKLG225N01A6 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL46CAKLG225N01A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7441
|
Newark | Rocker Switch, Dpdt, 5A, 24Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Yellow, Product Range:Kl Series, Contact Current Ac Max:- Rohs Compliant: Yes |Apem KL46CAKLG225N01A6 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4700 | Buy Now |
DISTI #
679-3326-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 24V Min Qty: 40 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.0365 | Buy Now |
DISTI #
642-KL46CAKLG225N01A
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED RoHS: Compliant | 0 |
|
$35.0000 / $46.1300 | Order Now |
DISTI #
70428552
|
RS | Rocker switch+unlock, on-on, blk/yl, yl LED | APEM Components KL46CAKLG225N01A6 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4700 | RFQ |
|
Onlinecomponents.com | Locking power rocker switches, Double pole, IP68 RoHS: Compliant |
36 In Stock |
|
$37.5400 / $67.3900 | Buy Now |
DISTI #
77929946
|
Verical | KL Series Power Rocker Switch Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 34 |
|
$47.9165 / $84.5546 | Buy Now |
|
Master Electronics | Locking power rocker switches, Double pole, IP68 RoHS: Compliant |
36 In Stock |
|
$37.5400 / $67.3900 | Buy Now |
Part Details for KL46CAKLG225N01A6
KL46CAKLG225N01A6 CAD Models
KL46CAKLG225N01A6 Part Data Attributes
|
KL46CAKLG225N01A6
APEM Inc
Buy Now
|
Compare Parts:
KL46CAKLG225N01A6
APEM Inc
|
Samacsys Manufacturer | Apem |