There are no models available for this part yet.
Overview of KL32TE033J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KL32TE033J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 14 | 1015 |
|
$0.1125 / $0.3750 | Buy Now | ||
Bristol Electronics | 640 |
|
RFQ | ||||
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 1600 |
|
$0.1350 / $0.4500 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 812 |
|
$0.1000 / $0.5000 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 512 |
|
$0.1995 / $0.6650 | Buy Now | ||
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 10108 |
|
$0.0788 / $0.4500 | Buy Now |
CAD Models for KL32TE033J by KOA Speer Electronics Inc
Part Data Attributes for KL32TE033J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP, 1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1210
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.24 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Tape, Embossed
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.45 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for KL32TE033J
This table gives cross-reference parts and alternative options found for KL32TE033J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL32TE033J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KL32LTE033J | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | KOA Speer Electronics Inc | KL32TE033J vs KL32LTE033J |
KL32CTE033J | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | KOA Speer Electronics Inc | KL32TE033J vs KL32CTE033J |