Part Details for KL305170 by American Electrical Inc
Overview of KL305170 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL305170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71096575
|
RS | PEK 35 FT Terminal Block Beige 600V 115A 10 - 2 AWG | American Electrical Inc. KL305170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $8.4200 | Buy Now |