There are no models available for this part yet.
Overview of KL-269/150/SW by Seifert Electronic GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KL-269/150/SW by Seifert Electronic GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KL-269/150/SW
|
TME | Heatsink: extruded, grilled, black, L: 150mm, W: 233mm, H: 74mm Min Qty: 1 | 1 |
|
$78.3200 / $97.8900 | Buy Now |