Part Details for KL-1283-1121 by Gedore Torque Ltd
Overview of KL-1283-1121 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for KL-1283-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-KL-1283-1121-ND
|
DigiKey | HOLDING 17 MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8500 | Buy Now |