There are no models available for this part yet.
Overview of KL-119/150/SW by Seifert Electronic GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KL-119/150/SW by Seifert Electronic GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KL-119/150/SW
|
TME | Heatsink: extruded, grilled, black, L: 150mm, W: 41.6mm, H: 34mm Min Qty: 1 | 0 |
|
$9.5400 / $11.9100 | RFQ |