Part Details for KL-110/19/SW/VM by Seifert Electronic GmbH & Co Kg
Overview of KL-110/19/SW/VM by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL-110/19/SW/VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-110/19/SW/VM
|
TME | Heatsink: extruded, U, TO220, black, L: 19mm, W: 14.5mm, H: 12.7mm Min Qty: 1 | 0 |
|
$1.2600 / $1.8200 | RFQ |