Part Details for KL-1022-080 A by Gedore Torque Ltd
Results Overview of KL-1022-080 A by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KL-1022-080 A Information
KL-1022-080 A by Gedore Torque Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK080A60Z1 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 600 V, 30 A, 0.08 Ω@10 V, TO-220SIS | |
CA3080AE-G | Rochester Electronics LLC | CA3080A - 2MHz, Operational Transconductance Amplifier (OTA) | |
CA3080AE | Rochester Electronics LLC | CA3080A - 2MHz, Operational Transconductance Amplifier (OTA) |
Price & Stock for KL-1022-080 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-KL-1022-080A-ND
|
DigiKey | WHEEL CAPSULE AND AXLE NUT SOCKE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.3000 | Buy Now |