Part Details for KL-0284-6102 by Gedore Torque Ltd
Overview of KL-0284-6102 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for KL-0284-6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-KL-0284-6102-ND
|
DigiKey | SPECIAL HEX. SOCKET SCREW Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5300 | Buy Now |