Part Details for KL-0280-2202 A by Gedore Torque Ltd
Overview of KL-0280-2202 A by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202AMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-202AMR | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS, lead-free, halogen-free | |
LPR4012-202AMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for KL-0280-2202 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-KL-0280-2202A-ND
|
DigiKey | SPECIAL HEX. SOCKET KEY, SIZE ( Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4000 | Buy Now |