Part Details for KKJ-3-RT by Essentra Components
Overview of KKJ-3-RT by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KKJ-3-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3934
|
Newark | Cable Clamp, Pvc, Grey, 4.8Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:4.8Mm, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey, External Length:22.2Mm, Height:7.9Mm Rohs Compliant: Yes |Essentra Components KKJ-3-RT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.4120 | Buy Now |
DISTI #
KKJ-3-RT-ND
|
DigiKey | CBL CLIP J-TYPE GRAY ADHESIVE Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4523 | Buy Now |
DISTI #
144-KKJ-3-RT
|
Mouser Electronics | Cable Mounting & Accessories Clip,J Style,Adh Mnt,Grey,3/16 in Hld, Clip,J Style,Adh Mount,Grey RoHS: Compliant | 0 |
|
$0.3750 / $0.7300 | Order Now |
DISTI #
70905179
|
RS | Cable Clamp, Clip, J Style, Adhesive Mount, Grey, 3/16 in Bundle Dia. | Essentra Components KKJ-3-RT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3570 / $0.4520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2750 | Buy Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
DISTI #
RICKKJ-3-RT
|
Heilind Electronics | ClipJ StyleAdh MntGrey3/16 in Hld Clip J Style Adh Mount Grey | Americas - 213 in Stock |
|
$0.3163 / $0.3427 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Adhesive Mount, J Style - Maximum Compatible Cable Diameter - 4.8 mm (0.188 in) - Gray - RoHS: Compliant | 0 |
|
$0.2726 / $0.3270 | Buy Now |
DISTI #
RICKKJ-3-RT
|
Interstate Connecting Components | ClipJ StyleAdh MntGrey3/16 in Hld Clip J Style Adh Mount Grey | 71 |
|
$0.3163 / $0.3427 | Buy Now |
DISTI #
RICKKJ-3-RT
|
DB Roberts | ClipJ StyleAdh MntGrey3/16 in Hld Clip J Style Adh Mount Grey | 0 |
|
RFQ |
Part Details for KKJ-3-RT
KKJ-3-RT CAD Models
KKJ-3-RT Part Data Attributes
|
KKJ-3-RT
Essentra Components
Buy Now
|
Compare Parts:
KKJ-3-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |