Part Details for KK25F120 by Sanrex Corporation
Overview of KK25F120 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KK25F120
KK25F120 CAD Models
KK25F120 Part Data Attributes:
|
KK25F120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
KK25F120
Sanrex Corporation
Silicon Controlled Rectifier, 25000mA I(T), 1200V V(RRM), 2 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | 2A-CK | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 580 A | |
Number of Elements | 2 | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1200 V | |
Trigger Device Type | SCR |