Part Details for KJY471KR31DGAAA by KEMET Corporation
Overview of KJY471KR31DGAAA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJY471KR31DGAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Disc CERAMIC CAPACITOR KJY SFTY X1-400Y2-250 400VAC 470pF ±10% Y5P B RoHS: Compliant |
4000 Partner Stock |
|
$0.1443 / $0.1570 | Buy Now |
DISTI #
65689909
|
Verical | Radial Leaded Ceramic Disc Capacitor Min Qty: 404 Package Multiple: 1 | Americas - 4000 |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
KJY471KR31DGAAA
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 10%, X1 / Y1, 400 VAC, 250 VAC, Radial Leaded (Alt: KJY471KR31DGAAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KJY471KR31DGAAA
KJY471KR31DGAAA CAD Models
KJY471KR31DGAAA Part Data Attributes
|
KJY471KR31DGAAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJY471KR31DGAAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 3220, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 81 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Size Code | 3220 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for KJY471KR31DGAAA
This table gives cross-reference parts and alternative options found for KJY471KR31DGAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJY471KR31DGAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJY471KR31CGAAA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 3220, RADIAL LEADED | KJY471KR31DGAAA vs KJY471KR31CGAAA |
KJY471KR31FGAAA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00047uF, Through Hole Mount, 3220, RADIAL LEADED | KJY471KR31DGAAA vs KJY471KR31FGAAA |