Part Details for KJR-D100AN-DNA-VE by Altech Corporation
Results Overview of KJR-D100AN-DNA-VE by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJR-D100AN-DNA-VE Information
KJR-D100AN-DNA-VE by Altech Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJR-D100AN-DNA-VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5383
|
Newark | Ring Sensor Sens 6.0Mm Npn |Altech KJR-D100AN-DNA-VE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,668.0300 / $1,869.1400 | Buy Now |
DISTI #
KJR-D100AN-DNA-VE-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6MM MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,535.4000 | Buy Now |
DISTI #
845-KJRD100ANDNAVE
|
Mouser Electronics | Proximity Sensors Ring Sensor Sens 6.0mm NPN | 0 |
|
$1,589.1200 | Order Now |
DISTI #
70250732
|
RS | NPN Barrel Inductive Proximity Sensor 100 mm Detection Range | Altech Corp KJR-D100AN-DNA-VE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,608.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$1,577.3400 | Buy Now |
|
Onlinecomponents.com | Inductive Proximity Sensor - 0.236 (6mm) Sensing Distance - NPN Output - Shielded - 10 to 30V Suppl... more RoHS: Compliant | 0 |
|
$1,536.3600 / $1,620.5400 | Buy Now |
DISTI #
10046898
|
TestEquity LLC | Altech KJR-D100AN-DNA-VE Ring Sensor Sens 6.0mm NPN 100mm-500Hz-QD59 | 0 |
|
$1,908.0700 | Buy Now |
Part Details for KJR-D100AN-DNA-VE
KJR-D100AN-DNA-VE CAD Models
KJR-D100AN-DNA-VE Part Data Attributes
|
KJR-D100AN-DNA-VE
Altech Corporation
Buy Now
|
Compare Parts:
KJR-D100AN-DNA-VE
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |