Part Details for KJN152MS35FBDZA by KEMET Corporation
Overview of KJN152MS35FBDZA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJN152MS35FBDZA
KJN152MS35FBDZA CAD Models
KJN152MS35FBDZA Part Data Attributes
|
KJN152MS35FBDZA
KEMET Corporation
Buy Now
|
Compare Parts:
KJN152MS35FBDZA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 3532 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 10 mm | |
Width | 8 mm |
Alternate Parts for KJN152MS35FBDZA
This table gives cross-reference parts and alternative options found for KJN152MS35FBDZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN152MS35FBDZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJN152MS35FBBBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35FBBBA |
KJN152MS35GBGBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35GBGBA |
KJN152MS35FBBCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35FBBCA |
KJN152MS35FBGAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35FBGAA |
KJN152MS35GBGCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35GBGCA |
KJN152MS35GBDBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35GBDBA |
KJN152MS35GBBCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35GBBCA |
KJN152MS35FBGZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35FBGZA |
KJN152MS35FBDAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35FBDAA |
KJN152MS35GBDCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35FBDZA vs KJN152MS35GBDCA |