KJN151KQ35GGBCA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED

Overview of KJN151KQ35GGBCA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for KJN151KQ35GGBCA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJN151KQ35GGBCA by KEMET Corporation

KJN151KQ35GGBCA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3526
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
14 mm
JESD-609 Code
e2
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Size Code
3526
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
TIN COPPER
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. KJN151KQ35GGBCA
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED
    VS

Alternate Parts for KJN151KQ35GGBCA

This table gives cross-reference parts and alternative options found for KJN151KQ35GGBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN151KQ35GGBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KJN151KQ35FGDCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35FGDCA
KJN151KQ35FGDZA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35FGDZA
KJN151KQ35GGGZA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGGZA
KJN151KQ35GGBBA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGBBA
KJN151KQ35FGBAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35FGBAA
KJN151KQ35GGDBA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGDBA
KJN151KQ35GGBAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGBAA
KJN151KQ35FGDBA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35FGDBA
KJN151KQ35GGGAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGGAA
KJN151KQ35GGGCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED KEMET Corporation KJN151KQ35GGBCA vs KJN151KQ35GGGCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJN151KQ35GGBCA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJN151KQ35GGBCA by KEMET Corporation

Select Manufacturer
Which Manufacturer of KJN151KQ35GGBCA would you like to use for your alert(s)?
  • Please alert me when KJN151KQ35GGBCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJN151KQ35GGBCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJN151KQ35GGBCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJN151KQ35GGBCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJN151KQ35GGBCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJN151KQ35GGBCA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: