Part Details for KJL7T19B35PN by ITT Interconnect Solutions
Overview of KJL7T19B35PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7T19B35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL7T19B35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port - Bulk (Alt: KJL7T19B35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL7T19B35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$338.8800 | Order Now |
DISTI #
ITTKJL7T19B35PN
|
Heilind Electronics | KJL7T19B35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$316.4300 / $804.8600 | Buy Now |
DISTI #
ITTKJL7T19B35PN
|
Interstate Connecting Components | KJL7T19B35PN | 0 |
|
Buy Now | |
DISTI #
111105-0005
|
Avnet Abacus | (Alt: 111105-0005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$316.4300 / $804.8600 | Buy Now |
Part Details for KJL7T19B35PN
KJL7T19B35PN CAD Models
KJL7T19B35PN Part Data Attributes
|
KJL7T19B35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T19B35PN
ITT Interconnect Solutions
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 66 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for KJL7T19B35PN
This table gives cross-reference parts and alternative options found for KJL7T19B35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL7T19B35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-19E-35HN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010E-19E-35HN |
74010T-19C-35PN | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010T-19C-35PN |
74010T-19D-35HN | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010T-19D-35HN |
74010E-19E-35PN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010E-19E-35PN |
74010T-19N-35HN | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010T-19N-35HN |
74010E-19D-35HN | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010E-19D-35HN |
74010G-19D-35HN | MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010G-19D-35HN |
74010G-19C-35PN | MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T19B35PN vs 74010G-19C-35PN |
KJL7T19A35PN | KJL7T19A35PN | ITT Interconnect Solutions | KJL7T19B35PN vs KJL7T19A35PN |
KJL7P19A35PN | MIL Series Connector, | ITT Interconnect Solutions | KJL7T19B35PN vs KJL7P19A35PN |