Part Details for KJL7T13B98SN by ITT Interconnect Solutions
Overview of KJL7T13B98SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7T13B98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6266
|
Newark | 38999 - Style |Itt Cannon KJL7T13B98SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.1000 / $276.3600 | Buy Now |
DISTI #
KJL7T13B98SN
|
Avnet Americas | - Bulk (Alt: KJL7T13B98SN) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$254.0000 / $375.9200 | Buy Now |
DISTI #
965-KJL7T13B98SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$266.3900 | Order Now |
DISTI #
ITTKJL7T13B98SN
|
Heilind Electronics | KJL7T13B98SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.7800 / $653.1400 | Buy Now |
DISTI #
ITTKJL7T13B98SN
|
Interstate Connecting Components | KJL7T13B98SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.7800 / $653.1400 | Buy Now |
Part Details for KJL7T13B98SN
KJL7T13B98SN CAD Models
KJL7T13B98SN Part Data Attributes
|
KJL7T13B98SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T13B98SN
ITT Interconnect Solutions
CONN RCPT 10POS JAM NUT W/SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 13-98 |
Alternate Parts for KJL7T13B98SN
This table gives cross-reference parts and alternative options found for KJL7T13B98SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL7T13B98SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJT14F13-98JN | MIL Series Connector | TE Connectivity | KJL7T13B98SN vs DJT14F13-98JN |
74010E-13C-98SN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010E-13C-98SN |
74010E-13E-98SN | MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010E-13E-98SN |
74010T-13C-98JN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010T-13C-98JN |
74010G-13F-98JN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010G-13F-98JN |
74010T-13F-98SN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010T-13F-98SN |
74010T-13E-98JN | MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010T-13E-98JN |
74010G-13C-98JN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010G-13C-98JN |
74010E-13E-98JN | MIL Series Connector, 10 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010E-13E-98JN |
74010E-13C-98JN | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13B98SN vs 74010E-13C-98JN |