There are no models available for this part yet.
Overview of KJL6T23B35PB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJL6T23B35PB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6248
|
Newark | 38999 - Style |Itt Cannon KJL6T23B35PB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.1200 / $455.9400 | Buy Now | |
DISTI #
KJL6T23B35PB-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$453.7272 | Buy Now | |
DISTI #
KJL6T23B35PB
|
Avnet Americas | - Bulk (Alt: KJL6T23B35PB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$419.0625 / $620.2125 | Buy Now | |
DISTI #
965-KJL6T23B35PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$453.7100 | Order Now | |
DISTI #
ITTKJL6T23B35PB
|
Heilind Electronics | KJL6T23B35PB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$423.6500 / $1,077.5900 | Buy Now | ||
DISTI #
ITTKJL6T23B35PB
|
Interstate Connecting Components | KJL6T23B35PB | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$423.6500 / $1,077.5900 | Buy Now |
CAD Models for KJL6T23B35PB by ITT Interconnect Solutions
Part Data Attributes for KJL6T23B35PB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Unique Insert Number
|
23-35
|
Alternate Parts for KJL6T23B35PB
This table gives cross-reference parts and alternative options found for KJL6T23B35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T23B35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918E23B35PB | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T23B35PB vs MB918E23B35PB |
MS27467T23B35PB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T23B35PB vs MS27467T23B35PB |
MS27467E23B35HB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | KJL6T23B35PB vs MS27467E23B35HB |
MS27467E23E35HB | MIL Series Connector, 100 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | KJL6T23B35PB vs MS27467E23E35HB |
MS27467T23A35PB | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T23B35PB vs MS27467T23A35PB |
MS27467Y23D35PB | CONNECTOR, 100 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T23B35PB vs MS27467Y23D35PB |
MB918E23A35PB | CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T23B35PB vs MB918E23A35PB |
MS27467G23G35PB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | KJL6T23B35PB vs MS27467G23G35PB |
MS27467Y23E35PB | CONNECTOR, 100 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T23B35PB vs MS27467Y23E35PB |
MS27467T23F35PB | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | KJL6T23B35PB vs MS27467T23F35PB |