Part Details for KJL6T15B35PN by ITT Interconnect Solutions
Overview of KJL6T15B35PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T15B35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6075
|
Newark | 38999 - Style |Itt Cannon KJL6T15B35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.4600 / $320.3000 | Buy Now |
DISTI #
KJL6T15B35PN
|
Avnet Americas | Circular Connector, Straight Plug, 37 Contacts, Crimp Pin, Bayonet, 15-35 - Bulk (Alt: KJL6T15B35PN) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL6T15B35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$318.7300 | Order Now |
DISTI #
ITTKJL6T15B35PN
|
Heilind Electronics | KJL6T15B35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.6100 / $757.0000 | Buy Now |
DISTI #
ITTKJL6T15B35PN
|
Interstate Connecting Components | KJL6T15B35PN | 0 |
|
Buy Now | |
DISTI #
111078-0011
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port (Alt: 111078-0011) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$297.6100 / $757.0000 | Buy Now |
Part Details for KJL6T15B35PN
KJL6T15B35PN CAD Models
KJL6T15B35PN Part Data Attributes
|
KJL6T15B35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T15B35PN
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for KJL6T15B35PN
This table gives cross-reference parts and alternative options found for KJL6T15B35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T15B35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6P15B35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6P15B35PN |
KJL6T15A35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6T15A35PN |
KJL6P15A35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6P15A35PN |
KJL6E15N35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6E15N35PN |
DJT16E15-35HN | MIL Series Connector | TE Connectivity | KJL6T15B35PN vs DJT16E15-35HN |
KJL6E15A35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6E15A35PN |
KJL6F15B35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6F15B35PN |
HE30806T15-35PN7M | MIL Series Connector, | Amphenol Corporation | KJL6T15B35PN vs HE30806T15-35PN7M |
KJL6F15N35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15B35PN vs KJL6F15N35PN |