Part Details for KJL5E25B4PC by ITT Interconnect Solutions
Overview of KJL5E25B4PC by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL5E25B4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6029
|
Newark | 38999 - Style |Itt Cannon KJL5E25B4PC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.0600 / $394.2500 | Buy Now |
DISTI #
KJL5E25B4PC-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.3372 | Buy Now |
DISTI #
KJL5E25B4PC
|
Avnet Americas | - Bulk (Alt: KJL5E25B4PC) Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$362.3625 / $536.2965 | Buy Now |
DISTI #
965-KJL5E25B4PC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$394.6500 | Order Now |
DISTI #
ITTKJL5E25B4PC
|
Heilind Electronics | KJL5E25B4PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$366.3300 / $931.7900 | Buy Now |
DISTI #
ITTKJL5E25B4PC
|
Interstate Connecting Components | KJL5E25B4PC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$366.3300 / $931.7900 | Buy Now |
Part Details for KJL5E25B4PC
KJL5E25B4PC CAD Models
KJL5E25B4PC Part Data Attributes
|
KJL5E25B4PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL5E25B4PC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Unique Insert Number | 25-4 |
Alternate Parts for KJL5E25B4PC
This table gives cross-reference parts and alternative options found for KJL5E25B4PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL5E25B4PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-25B-4HC | MIL Series Connector, 56 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E25B4PC vs 76030G-25B-4HC |
MB913E25A04PC | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E25B4PC vs MB913E25A04PC |
MS27505E25N04PC | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL5E25B4PC vs MS27505E25N04PC |
MS27505E25A04PC | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL5E25B4PC vs MS27505E25A04PC |
MS27505T-25B-4PC | MIL Series Connector, 56 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E25B4PC vs MS27505T-25B-4PC |
76030E-25E-4PC | MIL Series Connector, 56 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E25B4PC vs 76030E-25E-4PC |
MS27505Y25A04PC | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E25B4PC vs MS27505Y25A04PC |
MB913E25B04PC | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL5E25B4PC vs MB913E25B04PC |
MB913Y25N04PC | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL5E25B4PC vs MB913Y25N04PC |
76030G-25E-4HC | MIL Series Connector, 56 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E25B4PC vs 76030G-25E-4HC |