There are no models available for this part yet.
Overview of KJL5E21B41PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJL5E21B41PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6007
|
Newark | 38999 - Style |Itt Cannon KJL5E21B41PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.0400 / $332.6100 | Buy Now | |
DISTI #
KJL5E21B41PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.9876 | Buy Now | |
DISTI #
KJL5E21B41PN
|
Avnet Americas | - Bulk (Alt: KJL5E21B41PN) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$305.7000 / $452.4360 | Buy Now | |
DISTI #
965-KJL5E21B41PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$330.9800 | Order Now | |
DISTI #
ITTKJL5E21B41PN
|
Heilind Electronics | KJL5E21B41PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.0500 / $786.0900 | Buy Now | ||
DISTI #
ITTKJL5E21B41PN
|
Interstate Connecting Components | KJL5E21B41PN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$309.0500 / $786.0900 | Buy Now |
CAD Models for KJL5E21B41PN by ITT Interconnect Solutions
Part Data Attributes for KJL5E21B41PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
34 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Unique Insert Number
|
21-41
|