Part Details for KJL5E19B32PN by ITT Interconnect Solutions
Overview of KJL5E19B32PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL5E19B32PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5998
|
Newark | 38999 - Style |Itt Cannon KJL5E19B32PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.2300 / $280.7500 | Buy Now |
DISTI #
KJL5E19B32PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.3824 | Buy Now |
DISTI #
KJL5E19B32PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: KJL5E19B32PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$258.0375 / $381.8955 | Buy Now |
DISTI #
965-KJL5E19B32PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$289.7600 | Order Now |
DISTI #
ITTKJL5E19B32PN
|
Heilind Electronics | KJL5E19B32PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.8600 / $663.5200 | Buy Now |
DISTI #
ITTKJL5E19B32PN
|
Interstate Connecting Components | KJL5E19B32PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$260.8600 / $663.5200 | Buy Now |
Part Details for KJL5E19B32PN
KJL5E19B32PN CAD Models
KJL5E19B32PN Part Data Attributes
|
KJL5E19B32PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL5E19B32PN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Unique Insert Number | 19-32 |
Alternate Parts for KJL5E19B32PN
This table gives cross-reference parts and alternative options found for KJL5E19B32PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL5E19B32PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76030G-19F-32HN | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030G-19F-32HN |
76030T-19D-32HN | MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030T-19D-32HN |
76030E-19B-32PN | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030E-19B-32PN |
76030G-19C-32PN | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030G-19C-32PN |
76030E-19E-32HN | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030E-19E-32HN |
76030G-19B-32PN | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030G-19B-32PN |
76030G-19B-32HN | MIL Series Connector, 32 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030G-19B-32HN |
76030T-19N-32PN | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030T-19N-32PN |
KJL5E19N32PN | MIL Series Connector, | ITT Interconnect Solutions | KJL5E19B32PN vs KJL5E19N32PN |
76030G-19D-32PN | MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL5E19B32PN vs 76030G-19D-32PN |