Part Details for KJL3T19B35SA by ITT Interconnect Solutions
Overview of KJL3T19B35SA by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL3T19B35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5913
|
Newark | 38999 - Style |Itt Cannon KJL3T19B35SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.3300 / $359.4800 | Buy Now |
DISTI #
KJL3T19B35SA-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$357.7308 | Buy Now |
DISTI #
KJL3T19B35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: KJL3T19B35SA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$330.4000 / $488.9920 | Buy Now |
DISTI #
KJL3T19B35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: KJL3T19B35SA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL3T19B35SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$359.8300 | Order Now |
DISTI #
ITTKJL3T19B35SA
|
Heilind Electronics | KJL3T19B35SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.0200 / $849.6000 | Buy Now |
DISTI #
ITTKJL3T19B35SA
|
Interstate Connecting Components | KJL3T19B35SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$334.0200 / $849.6000 | Buy Now |
Part Details for KJL3T19B35SA
KJL3T19B35SA CAD Models
KJL3T19B35SA Part Data Attributes
|
KJL3T19B35SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T19B35SA
ITT Interconnect Solutions
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for KJL3T19B35SA
This table gives cross-reference parts and alternative options found for KJL3T19B35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3T19B35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL3T19N35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3T19N35SA |
KJL3E19A35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3E19A35SA |
MS27656T19F35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJL3T19B35SA vs MS27656T19F35SA |
KJL3P19N35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3P19N35SA |
KJL3T19A35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3T19A35SA |
KJL3E19B35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3E19B35SA |
KJL3F19A35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3F19A35SA |
KJL3P19B35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3P19B35SA |
KJL3F19B35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T19B35SA vs KJL3F19B35SA |
MS27656T19A35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJL3T19B35SA vs MS27656T19A35SA |