Part Details for KJL3T17N8SN by ITT Interconnect Solutions
Overview of KJL3T17N8SN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJL3T17N8SN
KJL3T17N8SN CAD Models
KJL3T17N8SN Part Data Attributes
|
KJL3T17N8SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T17N8SN
ITT Interconnect Solutions
KJL 8C 8#16 SKT RECP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Unique Insert Number | 17-8 |
Alternate Parts for KJL3T17N8SN
This table gives cross-reference parts and alternative options found for KJL3T17N8SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3T17N8SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76040G-17C-8JN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17C-8JN |
76040G-17F-8JN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17F-8JN |
76040T-17D-8SN | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040T-17D-8SN |
76040G-17N-8JN | MIL Series Connector, 8 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17N-8JN |
76040G-17C-8SN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17C-8SN |
76040G-17D-8JN | MIL Series Connector, 8 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17D-8JN |
76040E-17B-8JN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040E-17B-8JN |
76040T-17C-8JN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040T-17C-8JN |
76040G-17B-8SN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040G-17B-8SN |
76040E-17C-8JN | MIL Series Connector, 8 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T17N8SN vs 76040E-17C-8JN |