Part Details for KJL3T15N97SA by ITT Interconnect Solutions
Overview of KJL3T15N97SA by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL3T15N97SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL3T15N97SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KJL3T15N97SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL3T15N97SA
KJL3T15N97SA CAD Models
KJL3T15N97SA Part Data Attributes:
|
KJL3T15N97SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T15N97SA
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for KJL3T15N97SA
This table gives cross-reference parts and alternative options found for KJL3T15N97SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3T15N97SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB911Y15D97SA | CONNECTOR, 12 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3T15N97SA vs MB911Y15D97SA |
76040T-15F-97JA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T15N97SA vs 76040T-15F-97JA |
MS27656T-15F-97JA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T15N97SA vs MS27656T-15F-97JA |
76040E-15F-97SA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T15N97SA vs 76040E-15F-97SA |
MS27656Y15F97SA | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3T15N97SA vs MS27656Y15F97SA |
MS27656E15N97SA | CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3T15N97SA vs MS27656E15N97SA |
MS27656E15N97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3T15N97SA vs MS27656E15N97SA |
MB911T15F97SA | 12 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3T15N97SA vs MB911T15F97SA |
MS27656E-15F-97SA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T15N97SA vs MS27656E-15F-97SA |
76040G-15E-97JA | MIL Series Connector, 12 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T15N97SA vs 76040G-15E-97JA |