There are no models available for this part yet.
Overview of KJL3E25B35PC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJL3E25B35PC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R5809
|
Newark | 38999 - Style |Itt Cannon KJL3E25B35PC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.0100 / $447.3200 | Buy Now | |
DISTI #
KJL3E25B35PC-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.1468 | Buy Now | |
DISTI #
KJL3E25B35PC
|
Avnet Americas | - Bulk (Alt: KJL3E25B35PC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$411.1375 / $608.4835 | Buy Now | |
DISTI #
965-KJL3E25B35PC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$445.1300 | Order Now | |
DISTI #
ITTKJL3E25B35PC
|
Heilind Electronics | KJL3E25B35PC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$415.6400 / $1,057.2100 | Buy Now | ||
DISTI #
ITTKJL3E25B35PC
|
Interstate Connecting Components | KJL3E25B35PC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$415.6400 / $1,057.2100 | Buy Now |
CAD Models for KJL3E25B35PC by ITT Interconnect Solutions
Part Data Attributes for KJL3E25B35PC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Sizes
|
22D
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
CRIMP
|
Unique Insert Number
|
25-35
|
Alternate Parts for KJL3E25B35PC
This table gives cross-reference parts and alternative options found for KJL3E25B35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3E25B35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T-25E-35PC | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3E25B35PC vs MS27656T-25E-35PC |
MS27656T25F35PC | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3E25B35PC vs MS27656T25F35PC |
MB911T25N35PC | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3E25B35PC vs MB911T25N35PC |
MS27656E-25C-35PC | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3E25B35PC vs MS27656E-25C-35PC |
MB911E25E35PC | 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3E25B35PC vs MB911E25E35PC |
MB911T25F35PC | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3E25B35PC vs MB911T25F35PC |
MS27656T-25C-35HC | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3E25B35PC vs MS27656T-25C-35HC |
76040G-25C-35HC | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3E25B35PC vs 76040G-25C-35HC |
MS27656E-25E-35HC | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3E25B35PC vs MS27656E-25E-35HC |
MS27656Y25B35PC | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3E25B35PC vs MS27656Y25B35PC |