Part Details for KJL111103-0245 by ITT Interconnect Solutions
Overview of KJL111103-0245 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-522MEC | Coilcraft Inc | General Purpose Inductor, 5.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-522MEB | Coilcraft Inc | General Purpose Inductor, 5.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-522ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for KJL111103-0245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5799
|
Newark | 38999 - Style |Itt Cannon KJL111103-0245 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,342.5200 / $1,373.9800 | Buy Now |
DISTI #
KJL111103-0245
|
Avnet Americas | 111103-0245 - Bulk (Alt: KJL111103-0245) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$655.5250 / $1,940.3540 | Buy Now |
DISTI #
965-KJL111103-0245
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,425.2400 | Order Now |
DISTI #
ITTKJL111103-0245
|
Heilind Electronics | KJL111103-0245 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,311.8800 / $3,483.6500 | Buy Now |
DISTI #
ITTKJL111103-0245
|
Interstate Connecting Components | KJL111103-0245 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,311.8800 / $3,483.6500 | Buy Now |