Part Details for KJL0E15A5PN by ITT Interconnect Solutions
Results Overview of KJL0E15A5PN by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJL0E15A5PN Information
KJL0E15A5PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJL0E15A5PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL0E15A5PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: KJL0E15A5PN... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL0E15A5PN
KJL0E15A5PN CAD Models
KJL0E15A5PN Part Data Attributes
|
KJL0E15A5PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0E15A5PN
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for KJL0E15A5PN
This table gives cross-reference parts and alternative options found for KJL0E15A5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0E15A5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76010E-15B-5HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010E-15B-5HN |
76010T-15C-5HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010T-15C-5HN |
KJL0YC15D5PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs KJL0YC15D5PN |
76010T-15B-5HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010T-15B-5HN |
DJT10F15-05HN | TE Connectivity | Check for Price | MIL Series Connector | KJL0E15A5PN vs DJT10F15-05HN |
76010T-15F-5HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010T-15F-5HN |
76010G-15E-5PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010G-15E-5PN |
76010T-15E-5PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010T-15E-5PN |
KJL0F15B5PN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | KJL0E15A5PN vs KJL0F15B5PN |
76010G-15E-5HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJL0E15A5PN vs 76010G-15E-5HN |