Part Details for KJE-POPUB 100K1-HC by RADER
Results Overview of KJE-POPUB 100K1-HC by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJE-POPUB 100K1-HC Information
KJE-POPUB 100K1-HC by RADER is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJE-POPUB 100K1-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJE-POPUB-100K1HC
|
TME | Transport wheel, Ø: 100mm, W: 36mm, H: 128mm, torsional with lock Min Qty: 1 | 0 |
|
$9.6700 / $11.9000 | RFQ |