Part Details for KJD17-22413-112 by E-Switch Inc
Overview of KJD17-22413-112 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJD17-22413-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3187
|
Newark | Pb Switch, Dpst, 16A, 120Vac, Panel Rohs Compliant: Yes |E-Switch KJD17-22413-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$12.1700 / $15.0300 | Buy Now |
DISTI #
84Y2370
|
Newark | Kjd17 Series Heavy Duty, Industrial Power Pushbutton Switch Rohs Compliant: Yes |E-Switch KJD17-22413-112 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
141-KJD17-22413-112-ND
|
DigiKey | SWITCH PB DPST 16A 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
377 In Stock |
|
$7.7237 / $12.9200 | Buy Now |
DISTI #
612-KJD17-22413-112
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPST , Off-On, Panel Mount, Snap-In, Red/Green, I/O Vertical, IP54 RoHS: Compliant | 542 |
|
$7.7200 / $12.9200 | Buy Now |
DISTI #
74828263
|
RS | Pushbutton Switch, DPST, OFF-ON, 16A, 230V AC, QC 0.250", IP54, KJD17 Series | E-Switch KJD17-22413-112 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$7.7300 | Buy Now |
DISTI #
KJD17-22413-112
|
TME | Switch: push-button, Pos: 2, SPST-NO x2, 16A/240VAC, OFF-ON, IP55 Min Qty: 1000 | 0 |
|
$13.9800 | RFQ |
Part Details for KJD17-22413-112
KJD17-22413-112 CAD Models
KJD17-22413-112 Part Data Attributes:
|
KJD17-22413-112
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KJD17-22413-112
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN-RED | |
Actuator Length | 0.74 inch | |
Actuator Material | POLYAMIDE66 | |
Body Breadth | 21.6 mm | |
Body Height | 37.7 mm | |
Body Length or Diameter | 44.8 mm | |
Center Contact Material | SILVER CLAD COPPER | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER CLAD COPPER | |
Housing Material | POLYVINYLCHLORIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP55 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |