Part Details for KJD17-21213-112 by E-Switch Inc
Overview of KJD17-21213-112 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJD17-21213-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3053
|
Newark | Pb Sw, Dpst, 16A, 120V, Panel/Snap-In, Product Range:Kjd17 Series, Panel Cutout Diameter:-, Contact Configuration:Dpst, Switch Operation:Off-On, Pushbutton Actuator Style:Double Headed - Square, Actuator/Cap Colour:Red, Green Rohs Compliant: Yes |E-Switch KJD17-21213-112 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 | Buy Now |
DISTI #
EG4808-ND
|
DigiKey | SWITCH PUSH DPST 16A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
946 In Stock |
|
$7.6638 / $12.8200 | Buy Now |
DISTI #
612-KJD17-21213-112
|
Mouser Electronics | Pushbutton Switches 120V 60HZ PVC CAP RoHS: Compliant | 155 |
|
$8.7600 / $12.8200 | Buy Now |
DISTI #
74828256
|
RS | Pushbutton Switch, DPST, OFF-ON, 16A, 120V AC, QC 0.250", IP54, KJD17 Series | E-Switch KJD17-21213-112 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 | 0 |
|
$7.6700 | Buy Now |
DISTI #
KJD17-21213-112
|
TME | Switch: push-button, Pos: 2, SPST-NO x2, 16A/120VAC, OFF-ON, IP55 Min Qty: 1000 | 0 |
|
$13.8700 | RFQ |