Part Details for KJB6T15W19SE by ITT Interconnect Solutions
Overview of KJB6T15W19SE by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for KJB6T15W19SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive RoHS: Compliant | 0 |
|
$87.7500 / $256.1800 | Buy Now |
|
Master Electronics | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive RoHS: Compliant | 0 |
|
$87.7500 / $256.1800 | Buy Now |
Part Details for KJB6T15W19SE
KJB6T15W19SE CAD Models
KJB6T15W19SE Part Data Attributes:
|
KJB6T15W19SE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB6T15W19SE
ITT Interconnect Solutions
CONN PLUG 19POS CABLE SKT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-871,AS39029/56-351 | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |
Alternate Parts for KJB6T15W19SE
This table gives cross-reference parts and alternative options found for KJB6T15W19SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB6T15W19SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS15-19JE | MIL Series Connector | Amphenol Corporation | KJB6T15W19SE vs TVS06RS15-19JE |
D38999/26MD19SE | 19 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJB6T15W19SE vs D38999/26MD19SE |
TVS06RK15-19JE | MIL Series Connector | Amphenol Corporation | KJB6T15W19SE vs TVS06RK15-19JE |
D38999/26JD19SE | 19 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJB6T15W19SE vs D38999/26JD19SE |
CTV06RW-15-19JE | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T15W19SE vs CTV06RW-15-19JE |
D38999/26TD19JE | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T15W19SE vs D38999/26TD19JE |
TVS06RK15-19SE | MIL Series Connector | Amphenol Corporation | KJB6T15W19SE vs TVS06RK15-19SE |
CTV06RW-15-19SE | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T15W19SE vs CTV06RW-15-19SE |
CTVS06RF-15-19SE | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T15W19SE vs CTVS06RF-15-19SE |
TVS06RS15-19SE | MIL Series Connector | Amphenol Corporation | KJB6T15W19SE vs TVS06RS15-19SE |