Part Details for KJA7T25W35SA by ITT Interconnect Solutions
Overview of KJA7T25W35SA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T25W35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5505
|
Newark | 38999 - Style |Itt Cannon KJA7T25W35SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.5800 / $538.2400 | Buy Now |
DISTI #
KJA7T25W35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port - Bulk (Alt: KJA7T25W35SA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJ7T25W35S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$535.6000 | Order Now |
DISTI #
ITTKJA7T25W35SA
|
Heilind Electronics | KJA7T25W35SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$500.1200 / $1,272.0900 | Buy Now |
DISTI #
ITTKJA7T25W35SA
|
Interstate Connecting Components | KJA7T25W35SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$500.1200 / $1,272.0900 | Buy Now |
Part Details for KJA7T25W35SA
KJA7T25W35SA CAD Models
KJA7T25W35SA Part Data Attributes
|
KJA7T25W35SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T25W35SA
ITT Interconnect Solutions
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for KJA7T25W35SA
This table gives cross-reference parts and alternative options found for KJA7T25W35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T25W35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-J-35JA | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T25W35SA vs D38999/24W-J-35JA |
TV07RW-25-35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T25W35SA vs TV07RW-25-35SA |
DTS24T25-35JA | MIL Series Connector | TE Connectivity | KJA7T25W35SA vs DTS24T25-35JA |
TVS07RK25-35JA | MIL Series Connector | Amphenol Corporation | KJA7T25W35SA vs TVS07RK25-35JA |
D38999/24SJ35JA | MIL Series Connector | TE Connectivity | KJA7T25W35SA vs D38999/24SJ35JA |
HRM24F25-35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | KJA7T25W35SA vs HRM24F25-35SA |
HRC94MJ35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | KJA7T25W35SA vs HRC94MJ35SA |
CJ1424WJ35SA | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T25W35SA vs CJ1424WJ35SA |
D38999/24GJ35SA | MIL Series Connector | TE Connectivity | KJA7T25W35SA vs D38999/24GJ35SA |
ACT24MJ35JA | MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T25W35SA vs ACT24MJ35JA |