Part Details for KJA7T25F61PNL27 by ITT Interconnect Solutions
Results Overview of KJA7T25F61PNL27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KJA7T25F61PNL27 Information
KJA7T25F61PNL27 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KJA7T25F61PNL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7340
|
Newark | 38999 - Style |Itt Cannon KJA7T25F61PNL27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$587.7400 / $624.4800 | Buy Now |
DISTI #
KJA7T25F61PNL27
|
Avnet Americas | - Bulk (Alt: KJA7T25F61PNL27) Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$249.9487 / $619.8795 | Buy Now |
DISTI #
965-KJA7T25F61PNL27
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$644.5300 | Order Now |
DISTI #
ITTKJA7T25F61PNL27
|
Heilind Electronics | KJA7T25F61PNL27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$574.3300 / $1,525.1000 | Buy Now |
DISTI #
ITTKJA7T25F61PNL27
|
Interstate Connecting Components | KJA7T25F61PNL27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$574.3300 / $1,525.1000 | Buy Now |
Part Details for KJA7T25F61PNL27
KJA7T25F61PNL27 CAD Models
KJA7T25F61PNL27 Part Data Attributes
|
KJA7T25F61PNL27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T25F61PNL27
ITT Interconnect Solutions
MIL Series Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Unique Insert Number | 25-61 |