Part Details for KJA7T21W41SB by ITT Interconnect Solutions
Overview of KJA7T21W41SB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T21W41SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7320
|
Newark | 38999 - Style |Itt Cannon KJA7T21W41SB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.6900 / $386.4200 | Buy Now |
DISTI #
KJA7T21W41SB
|
Avnet Americas | - Bulk (Alt: KJA7T21W41SB) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$355.1625 / $525.6405 | Buy Now |
DISTI #
965-KJ7T21W41SB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$384.5300 | Order Now |
DISTI #
ITTKJA7T21W41SB
|
Heilind Electronics | KJA7T21W41SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$359.0500 / $913.2700 | Buy Now | |
DISTI #
ITTKJA7T21W41SB
|
Interstate Connecting Components | KJA7T21W41SB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$359.0500 / $913.2700 | Buy Now |
Part Details for KJA7T21W41SB
KJA7T21W41SB CAD Models
KJA7T21W41SB Part Data Attributes
|
KJA7T21W41SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T21W41SB
ITT Interconnect Solutions
CONN RCPT 41POS JAM NUT W/SKT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for KJA7T21W41SB
This table gives cross-reference parts and alternative options found for KJA7T21W41SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T21W41SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JG41SB | 41 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KJA7T21W41SB vs D38999/24JG41SB |
HRC94WG41SB | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, | Smiths Group | KJA7T21W41SB vs HRC94WG41SB |
D38999/24LG41SB | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T21W41SB vs D38999/24LG41SB |
D38999/24SG41JB | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T21W41SB vs D38999/24SG41JB |
CTVS07RF21-41JB | MIL Series Connector | Amphenol Corporation | KJA7T21W41SB vs CTVS07RF21-41JB |
ACT24JG41JB | MIL Series Connector, 41 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T21W41SB vs ACT24JG41JB |
D38999/24FG41JB | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21W41SB vs D38999/24FG41JB |
TVS07RB-21-41SB | MIL Series Connector, 41 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21W41SB vs TVS07RB-21-41SB |
D38999/24SG41JB | MIL Series Connector | TE Connectivity | KJA7T21W41SB vs D38999/24SG41JB |
D38999/24CG41SX | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T21W41SB vs D38999/24CG41SX |