Part Details for KJA7T21F35PN by ITT Interconnect Solutions
Overview of KJA7T21F35PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T21F35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5443
|
Newark | 38999 - Style |Itt Cannon KJA7T21F35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.0500 / $397.4200 | Buy Now |
DISTI #
KJA7T21F35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 79 POS Crimp ST Jam Nut 79 Terminal 1 Port - Bulk (Alt: KJA7T21F35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$336.0530 / $388.6526 | Buy Now |
DISTI #
965-KJ7T21F35PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$395.4700 | Order Now |
DISTI #
ITTKJA7T21F35PN
|
Heilind Electronics | KJA7T21F35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$369.2700 / $939.2800 | Buy Now |
DISTI #
ITTKJA7T21F35PN
|
Interstate Connecting Components | KJA7T21F35PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$369.2700 / $939.2800 | Buy Now |
Part Details for KJA7T21F35PN
KJA7T21F35PN CAD Models
KJA7T21F35PN Part Data Attributes
|
KJA7T21F35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T21F35PN
ITT Interconnect Solutions
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for KJA7T21F35PN
This table gives cross-reference parts and alternative options found for KJA7T21F35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T21F35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324FG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJA7T21F35PN vs AE324FG35PN |
D38999/24SG35PN | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21F35PN vs D38999/24SG35PN |
CJ1424KG35PN | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T21F35PN vs CJ1424KG35PN |
D38999/24FG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJA7T21F35PN vs D38999/24FG35PN |
TVS07RF-21-35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21F35PN vs TVS07RF-21-35PN |
D38999/24WG35PN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJA7T21F35PN vs D38999/24WG35PN |
D38999/24MG35HN | 79 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KJA7T21F35PN vs D38999/24MG35HN |
DTS24W21-35PN | RECP ASSY | TE Connectivity | KJA7T21F35PN vs DTS24W21-35PN |
D38999/24FG35HN | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T21F35PN vs D38999/24FG35HN |
D38999/24CG35HN | MIL Series Connector | Amphenol Corporation | KJA7T21F35PN vs D38999/24CG35HN |