Part Details for KJA7T15W19PC by ITT Interconnect Solutions
Overview of KJA7T15W19PC by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T15W19PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7293
|
Newark | 38999 - Style |Itt Cannon KJA7T15W19PC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.9000 / $281.4600 | Buy Now |
DISTI #
KJA7T15W19PC
|
Avnet Americas | - Bulk (Alt: KJA7T15W19PC) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$258.6875 / $382.8575 | Buy Now |
DISTI #
965-KJ7T15W19PC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$280.0700 | Order Now |
DISTI #
ITTKJA7T15W19PC
|
Heilind Electronics | KJA7T15W19PC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$261.5200 / $665.2000 | Buy Now | |
DISTI #
ITTKJA7T15W19PC
|
Interstate Connecting Components | KJA7T15W19PC | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$261.5200 / $665.2000 | Buy Now |
Part Details for KJA7T15W19PC
KJA7T15W19PC CAD Models
KJA7T15W19PC Part Data Attributes
|
KJA7T15W19PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T15W19PC
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for KJA7T15W19PC
This table gives cross-reference parts and alternative options found for KJA7T15W19PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T15W19PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24Y15-19PC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | KJA7T15W19PC vs DTS24Y15-19PC |
D38999/24TD19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T15W19PC vs D38999/24TD19PC |
CJ1424FD19PC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T15W19PC vs CJ1424FD19PC |
AE324WD19PC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJA7T15W19PC vs AE324WD19PC |
D38999/24JD19PC | MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15W19PC vs D38999/24JD19PC |
D38999/24C-D-19PC | MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T15W19PC vs D38999/24C-D-19PC |
TVS07RS-15-19PC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T15W19PC vs TVS07RS-15-19PC |
D38999/24SD19HC | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T15W19PC vs D38999/24SD19HC |
TVS07RS15-19HC | MIL Series Connector | Amphenol Corporation | KJA7T15W19PC vs TVS07RS15-19HC |
DTS24H15-19PC | MIL Series Connector, 19 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | KJA7T15W19PC vs DTS24H15-19PC |