Part Details for KJA7T13W35SN by ITT Interconnect Solutions
Overview of KJA7T13W35SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T13W35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5380
|
Newark | 38999 - Style |Itt Cannon KJA7T13W35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.9200 / $276.1700 | Buy Now |
DISTI #
KJA7T13W35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: KJA7T13W35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$253.8250 / $375.6610 | Buy Now |
DISTI #
965-KJ7T13W35SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$264.8400 | Order Now |
DISTI #
ITTKJA7T13W35SN
|
Heilind Electronics | KJA7T13W35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$256.6000 / $652.6900 | Buy Now | |
DISTI #
ITTKJA7T13W35SN
|
Interstate Connecting Components | KJA7T13W35SN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$256.6000 / $652.6900 | Buy Now |
Part Details for KJA7T13W35SN
KJA7T13W35SN CAD Models
KJA7T13W35SN Part Data Attributes
|
KJA7T13W35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T13W35SN
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for KJA7T13W35SN
This table gives cross-reference parts and alternative options found for KJA7T13W35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T13W35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF-13-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T13W35SN vs CTVS07RF-13-35SN |
D38999/24F-C-35SN | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T13W35SN vs D38999/24F-C-35SN |
EN3645K7CN35FN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T13W35SN vs EN3645K7CN35FN |
AE324WC35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJA7T13W35SN vs AE324WC35SN |
D38999/24SC35S | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T13W35SN vs D38999/24SC35S |
D38999/24ZC35JN | MIL Series Connector | TE Connectivity | KJA7T13W35SN vs D38999/24ZC35JN |
HRM24F13-35SN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | KJA7T13W35SN vs HRM24F13-35SN |
D38999/24GC35JN | MIL Series Connector | TE Connectivity | KJA7T13W35SN vs D38999/24GC35JN |
D38999/24JC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | KJA7T13W35SN vs D38999/24JC35JN |
EN3645F7CN35FN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T13W35SN vs EN3645F7CN35FN |