Part Details for KJA7T11F35PA by ITT Interconnect Solutions
Overview of KJA7T11F35PA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T11F35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5330
|
Newark | 38999 - Style |Itt Cannon KJA7T11F35PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9100 / $235.3700 | Buy Now |
DISTI #
KJA7T11F35PA
|
Avnet Americas | - Bulk (Alt: KJA7T11F35PA) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$199.1539 / $218.9047 | Buy Now |
DISTI #
965-KJ7T11F35P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$222.7500 | Order Now |
DISTI #
ITTKJA7T11F35PA
|
Heilind Electronics | KJA7T11F35PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$201.6200 / $499.6500 | Buy Now |
DISTI #
ITTKJA7T11F35PA
|
Interstate Connecting Components | KJA7T11F35PA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$201.6200 / $499.6500 | Buy Now |
Part Details for KJA7T11F35PA
KJA7T11F35PA CAD Models
KJA7T11F35PA Part Data Attributes
|
KJA7T11F35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T11F35PA
ITT Interconnect Solutions
KJA 13C 13#22D PIN RECP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Unique Insert Number | 11-35 |
Alternate Parts for KJA7T11F35PA
This table gives cross-reference parts and alternative options found for KJA7T11F35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T11F35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TV07DT-11-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, | KJA7T11F35PA vs TV07DT-11-35PA |
DTS24K11-35PA | TE Connectivity | Check for Price | MIL Series Connector | KJA7T11F35PA vs DTS24K11-35PA |
D38999/24GB35PA | ITT Interconnect Solutions | Check for Price | 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | KJA7T11F35PA vs D38999/24GB35PA |
D38999/24S-B-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Receptacle | KJA7T11F35PA vs D38999/24S-B-35PA |
AE324KB35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | KJA7T11F35PA vs AE324KB35PA |
DTS24S11-35PA | TE Connectivity | Check for Price | MIL Series Connector | KJA7T11F35PA vs DTS24S11-35PA |
D38999/24WB35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | KJA7T11F35PA vs D38999/24WB35PA |
ACT24MB35HA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | KJA7T11F35PA vs ACT24MB35HA |
TVS07RK-11-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | KJA7T11F35PA vs TVS07RK-11-35PA |
ACT24JB35PA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | KJA7T11F35PA vs ACT24JB35PA |