There are no models available for this part yet.
Overview of KJA6T23F21PAL by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJA6T23F21PAL by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R5194
|
Newark | 38999 - Style |Itt Cannon KJA6T23F21PAL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.7200 / $384.3300 | Buy Now | |
DISTI #
KJA6T23F21PAL
|
Avnet Americas | - Bulk (Alt: KJA6T23F21PAL) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$353.2375 / $522.7915 | Buy Now | |
DISTI #
965-KJ6T23F21PL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$382.4400 | Order Now | |
DISTI #
ITTKJA6T23F21PAL
|
Heilind Electronics | KJA6T23F21PAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$357.1000 / $908.3300 | Buy Now | ||
DISTI #
ITTKJA6T23F21PAL
|
Interstate Connecting Components | KJA6T23F21PAL | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$357.1000 / $908.3300 | Buy Now |
CAD Models for KJA6T23F21PAL by ITT Interconnect Solutions
Part Data Attributes for KJA6T23F21PAL by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|