Part Details for KJA6T17F35SCL27 by ITT Interconnect Solutions
Overview of KJA6T17F35SCL27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KJA6T17F35SCL27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7231
|
Newark | 38999 - Style |Itt Cannon KJA6T17F35SCL27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.1500 / $489.9700 | Buy Now |
DISTI #
KJA6T17F35SCL27
|
Avnet Americas | - Bulk (Alt: KJA6T17F35SCL27) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$144.7750 / $666.4995 | Buy Now |
DISTI #
965-KJA6T17F35SCL27
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$487.5700 | Order Now |
DISTI #
ITTKJA6T17F35SCL27
|
Heilind Electronics | KJA6T17F35SCL27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$455.2700 / $1,158.0100 | Buy Now | |
DISTI #
ITTKJA6T17F35SCL27
|
Interstate Connecting Components | KJA6T17F35SCL27 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$455.2700 / $1,158.0100 | Buy Now |
Part Details for KJA6T17F35SCL27
KJA6T17F35SCL27 CAD Models
KJA6T17F35SCL27 Part Data Attributes
|
KJA6T17F35SCL27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T17F35SCL27
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Unique Insert Number | 17-35 |