Part Details for KJA6T13W35SB by ITT Interconnect Solutions
Overview of KJA6T13W35SB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA6T13W35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJA6T13W35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: KJA6T13W35SB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$282.2250 / $417.6930 | Buy Now |
DISTI #
965-KJ6T13W35SB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$305.5600 | Order Now |
DISTI #
ITTKJA6T13W35SB
|
Heilind Electronics | KJA6T13W35SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$285.3100 / $725.7200 | Buy Now | |
DISTI #
ITTKJA6T13W35SB
|
Interstate Connecting Components | KJA6T13W35SB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$285.3100 / $725.7200 | Buy Now |
Part Details for KJA6T13W35SB
KJA6T13W35SB CAD Models
KJA6T13W35SB Part Data Attributes
|
KJA6T13W35SB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T13W35SB
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for KJA6T13W35SB
This table gives cross-reference parts and alternative options found for KJA6T13W35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA6T13W35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RB-13-35SB | MIL Series Connector, 22 Contact(s), Bronze, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T13W35SB vs TVS06RB-13-35SB |
D38999/26F-C-35JB | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | KJA6T13W35SB vs D38999/26F-C-35JB |
D38999/26LC35JB | MIL Series Connector | TE Connectivity | KJA6T13W35SB vs D38999/26LC35JB |
D38999/26W13-35SB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Smiths Group | KJA6T13W35SB vs D38999/26W13-35SB |
D38999/26KC35SB | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T13W35SB vs D38999/26KC35SB |
CTV06RW-13-35JB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T13W35SB vs CTV06RW-13-35JB |
EN3645W6CN35FB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | KJA6T13W35SB vs EN3645W6CN35FB |
D38999/26JC35SB | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | KJA6T13W35SB vs D38999/26JC35SB |
D38999/26SC35SB | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T13W35SB vs D38999/26SC35SB |
D38999/26ZC35JB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T13W35SB vs D38999/26ZC35JB |