Part Details for KJA6-23F-A BARREL ASSY by ITT Interconnect Solutions
Overview of KJA6-23F-A BARREL ASSY by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for KJA6-23F-A BARREL ASSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5110
|
Newark | 38999 - Style |Itt Cannon KJA6-23F-A BARREL ASSY RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.3600 / $115.0600 | Buy Now |
DISTI #
KJA6-23F-A BARREL
|
Avnet Americas | - Bulk (Alt: KJA6-23F-A BARREL) Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0125 / $157.6755 | Buy Now |