Part Details for KJA0T21F39PA by ITT Interconnect Solutions
Overview of KJA0T21F39PA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA0T21F39PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R4888
|
Newark | 38999 - Style |Itt Cannon KJA0T21F39PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.0200 / $334.7100 | Buy Now |
DISTI #
KJA0T21F39PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port - Bulk (Alt: KJA0T21F39PA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$297.7931 / $327.3263 | Buy Now |
DISTI #
965-KJA0T21F39PA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$333.0700 | Order Now |
DISTI #
ITTKJA0T21F39PA
|
Heilind Electronics | KJA0T21F39PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$311.0100 / $791.0700 | Buy Now |
DISTI #
ITTKJA0T21F39PA
|
Interstate Connecting Components | KJA0T21F39PA | 0 |
|
Buy Now | |
DISTI #
111432-0027
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port (Alt: 111432-0027) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$311.0100 / $791.0700 | Buy Now |
Part Details for KJA0T21F39PA
KJA0T21F39PA CAD Models
KJA0T21F39PA Part Data Attributes
|
KJA0T21F39PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T21F39PA
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Unique Insert Number | 21-39 |